Keywords:





Product Index > Optoelectronics > Fiber Optics - Transmitters - Drive Circuitry Integrated > GP1FD310TP

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number425-1113-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP1FD310TP

DescriptionTX DIGITAL AUDIO MINI JACK 8MBPS
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
TX DIGITAL AUDIO MINI JACK 8MBPS | GP1FD310TP | 425-1113-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets GP1FD210TP/310TP
Product Photos GP1FD310TP
Standard Package1
CategoryOptoelectronics
FamilyFiber Optics - Transmitters - Drive Circuitry Integrated
Series-
Wavelength660nm
Data Rate8Mbps
Power - Output-21 ~ -15dBm
Voltage - Supply2.7 V ~ 3.6 V
ApplicationsDigital Audio
Current - Supply12mA
Other Names425-1113-1

4:10:25 5/18/2013 - Help With This Screen