Keywords:





Product Index > Capacitors > Capacitor Arrays > GNM1M2R60J105ME12D

All prices are in US dollars.
Digi-Key Part Number490-3406-2-ND
Price BreakUnit PriceExtended Price
4,0000.03820152.80
8,0000.03629290.32
12,0000.03438412.56
28,0000.03247909.16
100,0000.025792,578.50
Quantity Available Digi-Key Stock: 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GNM1M2R60J105ME12D

DescriptionCAP ARRAY 1.0UF 6.3V X5R 0504
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP ARRAY 1.0UF 6.3V X5R 0504 | GNM1M2R60J105ME12D | 490-3406-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Chip Monolithic Ceramic Caps Part Numbering
GNM1M2R60J105ME12
Product Photos 2 Array 0504
Catalog Drawings GNM Series_0504_0.8
Standard Package4,000
CategoryCapacitors
FamilyCapacitor Arrays
SeriesGNM
PackagingTape & Reel (TR)
Capacitance1.0µF
Voltage - Rated6.3V
Dielectric MaterialCeramic
Number of Capacitors2
Circuit TypeIsolated
Temperature CoefficientX5R
Tolerance±20%
Mounting TypeSurface Mount
Package / Case0504 (1410 Metric)
Size / Dimension0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)0.031" (0.80mm)
Dynamic CatalogGNM Series
Other Names490-3406-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-3406-1-NDGNM1M2R60J105ME12DCut Tape (CT)15,980 - Immediate0.230001
490-3406-6-NDGNM1M2R60J105ME12DDigi-Reel®15,980 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:19:47 5/22/2013 - Help With This Screen