Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number GN1406-INTE3DTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GN1406-INTE3D

Description IC RE-TIMER 56QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GN1406 Brief
GN1406,07 Brochure
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe), InfiniBand
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 5:5
Differential - Input:Output Yes/Yes
Frequency - Max -
Voltage - Supply 1.2V, 1.8V
Operating Temperature -40°C ~ 75°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
 
Additional Resources
Standard Package ? 500
Other Names GN1406-INE3
GN1406-INE3-ND
GN1406-INE3D
GN1406-INTE3D-ND
GN1406-INTE3DTR

03:39:25 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 9.76140 4,880.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback