• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number GN1406-INTE3DCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GN1406-INTE3D

Description IC RE-TIMER 56QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets GN1406 Brief
GN1406,07 Brochure
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
PLL No
Main Purpose PCI Express (PCIe), InfiniBand
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 5:5
Differential - Input:Output Yes/Yes
Frequency - Max -
Voltage - Supply 1.2V, 1.8V
Operating Temperature -40°C ~ 75°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
 
Additional Resources
Standard Package ? 1
Other Names GN1406-INE3CT
GN1406-INE3CT-ND
GN1406-INTE3DCT
GN1406INTE3D

20:37:56 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GN1406-INTE3DTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9.76140
Send Feedback