Add To Favorites
Product Overview
Digi-Key Part Number 480-2705-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GLLA01A2B

Description SWITCH SNAP ACTION SPDT 10A 300V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series GLL
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC/DC)
Actuator Type Side Rotary, Adjustable Roller
Voltage Rating - AC 300V
Mounting Type Chassis Mount
Voltage Rating - DC 250V
Termination Style Screw Terminal
Operating Force, Torque 1.062 in-lb
Release Force 0.177 in-lb
Pretravel 30°
Ingress Protection IP66 - Dust Tight, Water Resistant
Differential Travel 18°
Features Metal Roller
Overtravel 40°
Operating Position 30°
Mechanical Life 5,000,000 Cycles
Electrical Life -
Operating Temperature -10°C ~ 80°C
 
Additional Resources
Standard Package ? 10
Other Names 480-2705

04:36:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.90000 23.90
10 19.00800 190.08
25 17.80920 445.23
50 17.04100 852.05
100 16.37750 1,637.75
250 15.59760 3,899.40
500 15.05052 7,525.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback