• Obsolete item.
Product Overview
Digi-Key Part Number 445-3624-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GLCR2012T1R0M-HC

Description FIXED IND 1UH 900MA 90 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 900mA 90 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GLCR2012 Series
PCN Obsolescence/ EOL GLCR2012, GLFR2012 Series 02/Apr/2012
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series GLCR
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 490mA
Shielding Shielded
DC Resistance (DCR) 90 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3624-1
GLCR2012T1R0MHC

05:41:12 2/24/2017

Send Feedback