• Obsolete item.
Product Overview
Digi-Key Part Number 408-1137-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GL1L5MS500S-C

Description IND DELAY LINE 5.0NS 1 OHM SMD
Expanded Description 5.0ns ±0.050nS Inductor Delay Line 100mA 50 Ohm 16-SOIC (0.239", 6.06mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CL1L,2L, GL1L,2L Series
Product Training Modules Delay Line
PCN Obsolescence/ EOL GL1L GL2L Series Disc Notice 20/Mar/2015
Product Attributes Select All
Categories
Manufacturer

Susumu

Series GL1L
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Delay Time 5.0ns
Tolerance ±0.050nS
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.239", 6.06mm Width)
Impedance 50 Ohm
DC Resistance (DCR) 1 Ohm Max
Current 100mA
 
Additional Resources
Standard Package ? 1
Other Names 408-1137
408-1137-1
408-1137-ND

00:26:58 3/26/2017

Send Feedback