Keywords:





Product Index > Test and Measurement > Test Leads - Thermocouples, Temperature Probes > GK19M

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberGK19M-ND
Price BreakUnit PriceExtended Price
119.9500019.95
Quantity Available Digi-Key Stock: 0

Factory Stock: 1
Manufacturer

Manufacturer Part Number

GK19M

DescriptionMETER ARMOURED THERMOCOUPLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Temp Probes Catalog
GK19M
RoHS Information RoHS Compliance Certificate
Standard Package1
CategoryTest and Measurement
FamilyTest Leads - Thermocouples, Temperature Probes
SeriesGK
TypeK-Type Thermocouple
UsageAir, Gas, Surface
Tip - TypeAir, Beaded
Plug TypeSub-Mini (Thermocouple Plug)
Probe Temperature Range-40 ~ 950°F (-40 ~ 510°C)
Cable Length48.000" (1219.20mm)
Cable InsulationBraided Stainless Steel
Plug ColorYellow
Probe Length-
Probe Material-

1:20:40 5/23/2013 - Help With This Screen