Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GK13M-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GK13M

Description FDA APPROVED INSULATION
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets GK13M
GK13M Drawing
Temperature Probes
RoHS Information RoHS Compliance Certificate
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series GK
Part Status Active
Type K-Type Thermocouple
Usage Air, Gas, Surface
Tip - Type Air, Beaded
Plug Type Sub-Mini (Thermocouple Plug)
Probe Temperature Range -40 ~ 400°F (-40 ~ 204°C)
Cable Length 48.000" (1219.20mm)
Cable Insulation Polytetrafluoroethylene (PTFE)
Plug Color Yellow
Probe Length -
Probe Material -
 
Additional Resources
Standard Package ? 1

00:27:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.95000 18.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback