Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GK12M-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GK12M

Description GK11M WITH OVEN CLIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets GK12M
GK12M Drawing
Temperature Probes
RoHS Information RoHS Compliance Certificate
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series GK
Part Status Active
Type K-Type Thermocouple
Usage Air, Gas, Surface
Tip - Type Air, Beaded
Plug Type Sub-Mini (Thermocouple Plug)
Probe Temperature Range -40 ~ 950°F (-40 ~ 510°C)
Cable Length 48.000" (1219.20mm)
Cable Insulation Fiberglass
Plug Color Yellow
Probe Length -
Probe Material -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

01:48:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.95000 16.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback