Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 603-1194-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GFB1248VHW-TP15

Description FAN AXIAL DUAL 120X76.2MM 52VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GFB 120x120x76.2MM Series Spec
GFB1248VHW-TP15 Spec
Product Training Modules Fan Options
RoHS Information Fans Cert of Compliance
Featured Product Pulse-Width Modulation (PWM) Technology Fans
Online Catalog GFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series GFB
Part Status Active
Voltage - Rated 52VDC
Size / Dimension Square - 120mm L x 120mm H
Width 76.2mm
Air Flow 220.3 CFM (6.24m³/min)
Static Pressure 0.592 in H2O (147.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial (Dual)
Features PWM Control; Speed Sensor (Tach)
Noise 59 dB(A)
Power (Watts) 20.8W
RPM 3550 Front, 3200 Rear
Termination 4 Wire Leads per Fan
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 1.3 lbs (589.7g)
Current Rating 0.400A
Voltage Range 40 ~ 60VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 24
Other Names 603-1194
GFB1248VHWTP15

14:57:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24 60.99000 1,463.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback