Add To Favorites
Product Overview
Digi-Key Part Number 603-1448-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GFB1224SHG-F00

Description FAN AXIAL DUAL 120X50.8MM 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series GFB
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 50.80mm
Air Flow 203.9 CFM (5.76m³/min)
Static Pressure 0.820 in H2O (204.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial (Dual)
Features Speed Sensor (Tach)
Noise 67.6 dB(A)
Power (Watts) 35.0W
RPM 3700 Front, 3400 Rear
Termination 3 Wire Leads per Fan
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 1.3 lbs (589.7g)
Current Rating 1.46A
Voltage Range 14 ~ 26.4VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 24
Other Names 603-1448
GFB1224SHGF00

17:00:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.14000 52.14
10 48.50000 485.00
25 43.65000 1,091.25
50 40.01260 2,000.63
100 37.58750 3,758.75
250 32.73752 8,184.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback