Add To Favorites
Product Overview
Digi-Key Part Number 681-1020-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

GCC-2

Description IC GEMEXPRESS TFT/OLED DVR MOD
Expanded Description IC GEMEXPRESS TFT/OLED DVR MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GCC-2 Datasheet
Design Resources GCC-2 Schematic
PCN Design/Specification GCC-2 Design Updates Aug/2014
Product Attributes Select All
Categories
Manufacturer

Amulet Technologies LLC

Series GEMexpress™
Part Status Active
Touchscreen 4 or 5 Wire Resistive
Voltage - Input 4.75 V ~ 20 V
Voltage - Output -
Size / Dimension 3" L x 1.5" W (76.2mm x 38.1mm)
Interface TWI, UART, USB
Operating Temperature -
 
Additional Resources
Standard Package ? 50
Other Names 681-1020
GCC2

09:11:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 141.00000 141.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback