Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 681-1019-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

GCC-1

Description IC GEMEXPRESS TFT/OLED DRVR MOD
Expanded Description IC GEMEXPRESS TFT/OLED DRVR MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GCC-1
Featured Product GEMexpress™ Display Driver Board
Product Attributes Select All
Categories
Manufacturer

Amulet Technologies LLC

Series GEMexpress™
Part Status Obsolete
Touchscreen 4 or 5 Wire Resistive
Voltage - Input 4.75 V ~ 20 V
Voltage - Output -
Size / Dimension 3" L x 1.5" W (76.2mm x 38.1mm)
Interface TWI, UART, USB
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 681-1019

01:52:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 126.00000 126.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback