Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GBL04GN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GBL04

Description DIODE BRIDGE 400V 4A GBL
Expanded Description Bridge Rectifier Single Phase 400V 4A Through Hole GBL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GBL005~04
GBL,KBP(M),KBL Pkg Drawing
Product Attributes Select All
Categories
Manufacturer

GeneSiC Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 4A
Current - Reverse Leakage @ Vr 5µA @ 400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, GBL
Supplier Device Package GBL
 
Additional Resources
Standard Package ? 500
Other Names GBL04GN

03:06:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.59085 886.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback