• Obsolete item.
Product Overview
Digi-Key Part Number 259-1455-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GB1206PHV1-AY.GN

Description FAN BLOWER 60X15.4MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
259-1752-ND MF60151V1-B00U-A99 Sunon Fans Bulk ? 0
9.69000 1
Documents & Media
Datasheets MagLev Catalog
RoHS Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.40mm
Air Flow 5.2 CFM (0.147m³/min)
Static Pressure 0.440 in H2O (109.6 Pa)
Bearing Type Vapo-Bearing™
Fan Type Blower
Features -
Noise 40.5 dB(A)
Power (Watts) 1.30W
RPM 4800 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.099 lb (44.91g)
Current Rating 0.100A
Voltage Range 6 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1455
GB1206PHV1-AY GN
GB1206PHV1AYGN

03:35:01 3/25/2017

Send Feedback