All prices are in US dollars.
Digi-Key Part Number 259-1444-ND
Price Break Unit Price Extended Price
1 13.22000 13.22
10 12.35600 123.56
25 11.20640 280.16
50 10.34440 517.22
100 9.05140 905.14
250 8.47668 2,119.17
500 7.90198 3,950.99
1,000 7.61464 7,614.64
Quantity Available Digi-Key Stock: 4,339
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

GB0502PFV1-8.B2393.GN

Description FAN BLOWER 25X10MM 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets GB0502PFV1-8.B2393.GN
Product Photos GB0502PFV1-8.B2393.GN
RoHS Information RoHS Certificate
Catalog Drawings GB05_2 Series
GB05_1 Series
Standard Package ? 100
Category

Fans, Thermal Management

Family

DC Fans

Series MagLev®
Voltage - Rated 5VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 1.0 CFM (0.028m³/min)
Static Pressure 0.300 in H2O (74.7 Pa)
Bearing Type Vapo-Bearing™
Fan Type Blower
Features -
Noise 32 dB(A)
Power (Watts) 0.50W
RPM 12000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Current Rating 0.090A
Voltage Range 3.5 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Weight 0.017 lb (7.71g)
Online Catalog GB Series
Other Names 259-1444
GB0502FPV1-8.B2393.GN
GB0502FPV1-8.B2393.GN-ND
GB0502PFV1-8.B2393.GN-ND
GB0502PFV18B2393GN
Q3128632
Customers who are interested in this product are also interested in:
  • F16FB-05LLC /E - Copal Electronics Inc. | 563-1107-ND DigiKey Electronics
  • F16FB-05LLC /E
  • Copal Electronics Inc.
  • FAN BLOWER 16X4.5MM 5VDC WIRE
  • Unit Price 10.71000
  • UB5U3-700 - Sunon Fans | 259-1531-ND DigiKey Electronics
  • UB5U3-700
  • Sunon Fans
  • FAN BLOWER 30X3MM VAPO 5VDC WIRE
  • Unit Price 21.69000
  • BFB0305MA-A - Delta Electronics | 603-1560-ND DigiKey Electronics
  • BFB0305MA-A
  • Delta Electronics
  • FAN BLOWER 30X10MM 5VDC WIRE
  • Unit Price 12.31000
  • BFB0312HA-A - Delta Electronics | 603-1112-ND DigiKey Electronics
  • BFB0312HA-A
  • Delta Electronics
  • FAN BLOWER 30X10MM 12VDC WIRE
  • Unit Price 12.31000

15:39:06 7/1/2016