• Obsolete item.
Product Overview
Digi-Key Part Number CR408-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GAA1238-115BB

Description FAN AXIAL 120X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Gryphon
Part Status Obsolete
Voltage - Rated 115VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 111.0 CFM (3.14m³/min)
Static Pressure 0.370 in H2O (92.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 44 dB(A)
Power (Watts) 24.0W
RPM 3000 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, UL
Weight 1.2 lbs (544.3g)
Current Rating 0.300A
Voltage Range 81 ~ 125VAC
Material - Frame Aluminum
Material - Blade Thermoplastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 40
Other Names CR408

11:50:19 2/22/2017

Send Feedback