Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 223-1177-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

G9864ST22F0

Description THERM ASSEMBLY HIGH TEMP
Expanded Description Thermistor Temperature Sensor 0 ~ 300°C Enclosed Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets G9864ST22F0 Drawing
Design Resources Development Tool Selector
Online Catalog G9864ST22F0
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Part Status Active
Element Type Thermistor
Temperature Range 0 ~ 300°C
Length - Lead Wire 304mm
Conductor Type -
Terminal Type Enclosed Terminals
Length - Protective Tube 38.1mm
Diameter - Protective Tube 6.35mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 223-1177

04:25:17 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.27000 39.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback