• Obsolete item.
Product Overview
Digi-Key Part Number Z215-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G8P-1A2T-F DC12

Description RELAY GEN PURPOSE SPST 30A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T9AP1D52-12-ND T9AP1D52-12 TE Connectivity Potter & Brumfield Relays Bulk ? 5,557 - Immediate
3.70000 1
Documents & Media
Datasheets G8PT Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
PCN Obsolescence/ EOL G8P Series Nov/2014
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G8P
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 77mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 250VAC, 28VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 15ms
Release Time 10ms
Features Insulation - Class F
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187"/0.250"
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 900 mW
Coil Resistance 155 Ohms
Operating Temperature -55°C ~ 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names G5CA6000M
G8P-1A2T-F-DC12
G8P1A2TF12DC
G8P1A2TFDC12
G8P1A2TFDC12BYOMZ
G8PT6036M
Z215

08:47:21 3/23/2017

Send Feedback