Add To Favorites
Product Overview
Digi-Key Part Number CH918-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

G8662401EUADAA

Description KEYBOARD 106 KEY USB BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets G86-62401 Series Datasheet
Keyboard Catalog
Online Catalog 6240 Series
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series 6240
Part Status Active
Type Keyboard
Number of Keys 106
Interface USB
Features Touchpad, Sealed, IP54
Color Black
Size / Dimension 14.17" L x 7.80" W x 1.50" H (360mm x 198mm x 38mm)
 
You May Also Be Interested In
  • SD-50 - CUI Inc. | CP-1050-ND DigiKey Electronics
  • SD-50
  • CUI Inc.
  • CONN CIRCULAR DIN 5 PIN MALE
  • Unit Price 1.37000
  • CP-1050-ND
Additional Resources
Standard Package ? 10
Other Names CH918
G86-62401EUADAA
G86-62401EUADAA-ND

04:20:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 142.50000 142.50
10 133.00000 1,330.00
25 128.25000 3,206.25
50 126.35000 6,317.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback