Keywords:





Product Index > Computers, Office - Components, Accessories > Keyboards > G84-4700LUCUS-2

All prices are in US dollars.
Digi-Key Part NumberCH981-ND
Price BreakUnit PriceExtended Price
188.4000088.40
1083.20000832.00
5075.400003,770.00
10071.240007,124.00
25069.1600017,290.00
50067.6000033,800.00
Quantity Available Digi-Key Stock: 9
Can ship immediately
Manufacturer

Manufacturer Part Number

G84-4700LUCUS-2

DescriptionKEYPAD 21 KEYS BLACK 4"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KEYPAD 21 KEYS BLACK 4" | G84-4700LUCUS-2 | CH981-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets G84-4700
Product Photos G844700LUCUS2
Standard Package10
CategoryComputers, Office - Components, Accessories
FamilyKeyboards
SeriesG84-4700
TypeNumber Pad
Number of Keys21
InterfaceUSB
FeaturesProgrammable
ColorBlack
Size / Dimension3.54" L x 5.20" W x 1.42" H (90mm x 132mm x 36mm)
Dynamic CatalogG84-4700
Other NamesCH981
G844700LUCUS2

20:11:37 5/25/2013 - Help With This Screen