Keywords:





Product Index > Computers, Office - Components, Accessories > Keyboards > G84-4100LPAUS-0

All prices are in US dollars.
Digi-Key Part NumberCH975-ND
Price BreakUnit PriceExtended Price
1100.30000100.30
1094.40000944.00
5085.550004,277.50
10080.830008,083.00
25078.4700019,617.50
50076.7000038,350.00
Quantity Available Digi-Key Stock: 35
Can ship immediately
Manufacturer

Manufacturer Part Number

G84-4100LPAUS-0

DescriptionKEYBOARD LIGHT GREY PS/2 83KEYS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KEYBOARD LIGHT GREY PS/2 83KEYS | G84-4100LPAUS-0 | CH975-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets G84-4100 Series
Product Photos G84-4100
Standard Package10
CategoryComputers, Office - Components, Accessories
FamilyKeyboards
SeriesG84-4100
TypeKeyboard
Number of Keys83
InterfacePS/2
Features-
ColorLight Gray
Size / Dimension11.00" L x 5.20" W x 1.06" H (282mm x 132mm x 27mm)
Dynamic CatalogG84-4100 Series
Other NamesCH975
G844100LPAUS0

1:47:02 5/21/2013 - Help With This Screen