Keywords:





Product Index > Computers, Office - Components, Accessories > Keyboards > G84-4100LCAUS-0

All prices are in US dollars.
Digi-Key Part NumberCH911-ND
Price BreakUnit PriceExtended Price
1103.70000103.70
1097.60000976.00
5088.450004,422.50
10083.570008,357.00
25081.1300020,282.50
50079.3000039,650.00
Quantity Available Digi-Key Stock: 57
Can ship immediately
Manufacturer

Manufacturer Part Number

G84-4100LCAUS-0

DescriptionKEYBOARD NOTEBOOK 83KEY USB GRY
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KEYBOARD NOTEBOOK 83KEY USB GRY | G84-4100LCAUS-0 | CH911-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets G84-4100 Series
Product Photos G844100LCAUS0
Standard Package10
CategoryComputers, Office - Components, Accessories
FamilyKeyboards
SeriesG84-4100
TypeKeyboard
Number of Keys83
InterfacePS/2, USB
Features-
ColorGray
Size / Dimension11.00" L x 5.20" W x 1.06" H (282mm x 132mm x 27mm)
Dynamic CatalogG84-4100 Series
Other NamesCH911
G844100LCAUS0

19:17:58 6/19/2013 - Help With This Screen