• Obsolete item.
Product Overview
Digi-Key Part Number CH982-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G84-5500LPMEU-2

Description KEYBOARD 88KEY 2X PS/2 TOUCHPAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets G84-5500 Series Datasheet
PCN Obsolescence/ EOL G84-5500LPMEU-(0,2) 21/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series G84-5500
Part Status Obsolete
Type Keyboard
Number of Keys 88
Interface PS/2
Features Touchpad
Color Black
Size / Dimension 14.72" L x 5.47" W x 0.71" H (374mm x 139mm x 18mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CH982
G845500LPMEU2

07:38:44 1/20/2017

Send Feedback