|
Keywords: ? 





Product Index > Computers, Office - Components, Accessories > Keyboards > Cherry G84-4100PTAUS

All prices are in US dollars.
Digi-Key Part NumberCH747-ND
Price BreakUnit PriceExtended Price
1110.50000110.50
10104.000001,040.00
5094.250004,712.50
10089.050008,905.00
25086.4500021,612.50
50084.5000042,250.00
Quantity Available Digi-Key Stock: 157
Can ship immediately
Manufacturer

Manufacturer Part Number

G84-4100PTAUS

DescriptionKEYBOARD NOTEBOOK 83KEY USB BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
G84-4100PTAUS Cherry | CH747-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos G84-4100PTAUS
Standard Package ? 10
Category

Computers, Office - Components, Accessories

Family

Keyboards

SeriesG84-4100
TypeKeyboard
Number of Keys83
InterfaceUSB
Features-
ColorBlack
Size / Dimension11.00" L x 5.20" W x 1.06" H (282mm x 132mm x 27mm)
Online CatalogG84-4100 Series
Other NamesCH747
G844100PTAUS

5:17:51 5/28/2015