|
Keywords: ? 





Product Index > Computers, Office - Components, Accessories > Keyboards > Cherry G84-4100PPAUS

All prices are in US dollars.
Digi-Key Part NumberCH217-ND
Price BreakUnit PriceExtended Price
1103.70000103.70
1097.60000976.00
5088.450004,422.50
10083.570008,357.00
25081.1300020,282.50
50079.3000039,650.00
Quantity Available Digi-Key Stock: 42
Can ship immediately
Manufacturer

Manufacturer Part Number

G84-4100PPAUS

DescriptionKEYBOARD NOTEBOOK 83KEY PS/2 BGE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
G84-4100PPAUS Cherry | CH217-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets G84-4100 Series
Product Photos G84-4100PPAUS
PCN Design/Specification G84-4100PxAUS Cable Color 2011
Standard Package ? 10
Category

Computers, Office - Components, Accessories

Family

Keyboards

SeriesG84-4100
TypeKeyboard
Number of Keys83
InterfacePS/2
Features-
ColorBeige
Size / Dimension11.00" L x 5.20" W x 1.06" H (282mm x 132mm x 27mm)
Online CatalogG84-4100 Series
Other NamesCH217
G84-4100PAU
G844100PPAUS
G844101PPAUS
Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
CH911-NDG84-4100LCAUS-0CherryBox139 - Immediate
103.700001

8:55:27 7/7/2015