• Obsolete item.
Product Overview
Digi-Key Part Number CH908-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G83-6104LPNEU-0

Description KEYBOARD FULL SZ 104KEY PS/2 GRY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets G83-6104 Series
Keyboard Catalog
PCN Obsolescence/ EOL G83 Standard Keyboard 30/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series G83-6104
Part Status Obsolete
Type Keyboard
Number of Keys 104
Interface PS/2
Features -
Color Gray
Size / Dimension 18.03" L x 6.69" W x 1.65" H (458mm x 170mm x 42mm)
 
Additional Resources
Standard Package ? 10
Other Names CH908
G836104LPNEU0

04:08:44 2/23/2017

Send Feedback