• Obsolete item.
Product Overview
Digi-Key Part Number CH968-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G82-27000EU

Description KEYBOARD FULL SIZE USB BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
JK-0800EU-2-ND JK-0800EU-2 Cherry Americas LLC Box 0
12.71000 6  Non-Stock ?
Documents & Media
Datasheets G82-27000EU
PCN Obsolescence/ EOL G82-27000EU 14/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series Initial
Part Status Obsolete
Type Keyboard
Number of Keys 108
Interface USB
Features -
Color Black
Size / Dimension 18.58" L x 6.93" W x 0.71" H (472mm x 176mm x 18mm)
 
Additional Resources
Standard Package ? 6
Other Names CH968
G8227000EU

00:21:08 3/26/2017

Send Feedback