Add To Favorites
Product Overview
Digi-Key Part Number CH888-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

G80-11900LTMUS-0

Description KEYBOARD COMPACT 104KY PS2 LTGRY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets G80-11900 Series
Keyboard Catalog
Online Catalog G80-11900 Series
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series G80-11900
Part Status Active
Type Keyboard
Number of Keys 104
Interface PS/2
Features Touchpad
Color Gray
Size / Dimension 16.30" L x 7.60" W x 1.45" H (414mm x 193mm x 36.8mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CH888
G8011900LTMUS0

12:29:53 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 172.20000 172.20
10 166.05000 1,660.50
25 163.59000 4,089.75
50 159.90000 7,995.00
100 153.75000 15,375.00
250 147.60000 36,900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback