Add To Favorites
Product Overview
Digi-Key Part Number Z3118-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

G5LE-14-AP3DC24

Description RELAY GEN PURPOSE SPDT 10A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets G5LE Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog G5LE Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G5LE
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 125VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class B, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 400 mW
Coil Resistance 1.44 kOhms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 500
Other Names G5LE-14-AP3DC24-ND
G5LE14AP3DC24
Z3118

16:22:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 1.96
10 1.83500 18.35
25 1.63160 40.79
50 1.54980 77.49
100 1.46830 146.83
250 1.30512 326.28
500 1.22356 611.78
1,000 1.14198 1,141.98
5,000 1.10120 5,505.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback