All prices are in US dollars.
Digi-Key Part Number Z1015-ND
Price Break Unit Price Extended Price
1 1.33000 1.33
10 1.24600 12.46
25 1.10720 27.68
50 1.05180 52.59
100 0.99650 99.65
250 0.88576 221.44
500 0.83040 415.20
1,000 0.77504 775.04
2,500 0.76120 1,903.00
Quantity Available Digi-Key Stock: 7,667
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

G5LE-1 DC12

Description RELAY GEN PURPOSE SPDT 10A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets G5LE Series Datasheet
Product Photos G5LE-1A4-DC24
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Drawings G5L(A,B,E) Series SPDT Circuit
G5L(B,E)_SPDT Footprint
G5LE Series
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 500
Category

Relays

Family

Power Relays, Over 2 Amps

Series G5LE
Packaging ? Tray?
Relay Type General Purpose
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 125VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class B, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 400 mW
Coil Resistance 360 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog G5LE Series
Other Names G5LE-1-DC12
G5LE112DC
G5LE1DC12
G5LN8000M
Z1015
Customers who are interested in this product are also interested in:
  • G5LE-1-VDDC12 - Omron Electronics Inc-EMC Div | Z3672-ND DigiKey Electronics
  • G5LE-1-VDDC12
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPDT 10A 12V
  • Unit Price 1.23000
  • G5LE-1 DC5 - Omron Electronics Inc-EMC Div | Z1014-ND DigiKey Electronics
  • G5LE-1 DC5
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPDT 10A 5V
  • Unit Price 1.45000
  • DZ2W27000L - Panasonic Electronic Components | DZ2W27000LCT-ND DigiKey Electronics
  • DZ2W27000L
  • Panasonic Electronic Components
  • DIODE ZENER 27V 1W MINI2
  • Unit Price 0.32000
  • PE014012 - TE Connectivity Potter & Brumfield Relays | PB354-ND DigiKey Electronics
  • PE014012
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPDT 5A 12V
  • Unit Price 6.33000
  • DMP6023LE-13 - Diodes Incorporated | DMP6023LE-13DICT-ND DigiKey Electronics
  • DMP6023LE-13
  • Diodes Incorporated
  • MOSFET P-CH 60V 7A SOT223
  • Unit Price 0.77000

07:03:26 5/28/2016