• Obsolete item.
Product Overview
Digi-Key Part Number Z3327-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G5LA-1 DC12

Description RELAY GEN PURPOSE SPDT 5A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Z1015-ND G5LE-1 DC12 Omron Electronics Inc-EMC Div Tray ? 9,126 - Immediate
1.33000 1
Documents & Media
Datasheets G5LA
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL G5LA Series Nov/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G5LA
Packaging ? Tray ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 30mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 24VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class A, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 360 mW
Coil Resistance 400 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names G5JN1002M
G5LA-1 DC12-ND
G5LA-1-DC12
G5LA-1DC12
G5LA-1DC12-ND
G5LA112DC
G5LA1DC12
Q3542268A
Z3327

22:01:36 1/19/2017

Send Feedback