Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number G3ZA-4H403-FLK-UTU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G3ZA-4H403-FLK-UTU

Description CONTROL PWR SS/VOLT OUT 85-264V
Expanded Description Power Controller 85 ~ 264VAC Chassis Mount, DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets G3ZA
PCN Design/Specification Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series G3ZA
Part Status Active
Type Power Controller
Input Range -
Output Type Solid State, Voltage (External SSR) (4)
Control Method On/Off
Communications RS-485 (CompoWay/F)
Number Of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 85 ~ 264VAC
Panel Cutout Dimensions -
Mounting Type Chassis Mount, DIN Rail
Termination Style Screw Terminal
Ingress Protection IP20 (Case)
Operating Temperature -10°C ~ 55°C
Features Heater Fault Detection
Weight 0.441 lb (200.03g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names G3ZA4H403FLKUTU

02:53:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 910.67000 910.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback