Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number G3X5WH6-A-ND
Quantity Available
Manufacturer

Manufacturer Part Number

G3X5WH6-A

Description DUCT SLOT PVC AD WH 3X5"X 6'
Expanded Description Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets G3X5 Drawing
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PANDUCT® Type G
Part Status Active
Wire Duct Type Slotted (Raceway), Base
Height 5.010" (127.25mm)
Length 6.00' (1.83m)
Width 3.251" (82.58mm)
Mounting Type Adhesive, Screw
Features -
Material Poly-Vinyl Chloride (PVC)
Color White
 
Additional Resources
Standard Package ? 1

18:07:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 105.02833 630.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback