Keywords:





Product Index > Relays > Solid State Relays > G3VM-61B1

All prices are in US dollars.
Digi-Key Part NumberZ2102-ND
Price BreakUnit PriceExtended Price
12.570002.57
102.4110024.11
252.1432053.58
502.03580101.79
1001.92870192.87
2501.71440428.60
5001.60726803.63
1,0001.500111,500.11
2,5001.473323,683.31
Quantity Available Digi-Key Stock: 4,747
Can ship immediately

Factory Stock: 2,800
Manufacturer

Manufacturer Part Number

G3VM-61B1

DescriptionRELAY SSR SPST 60V 500MA 6DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RELAY SSR SPST 60V 500MA 6DIP | G3VM-61B1 | Z2102-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets G3VM-61B1, E1
G3VM Series Tech Info
G3VM Series Brochure
Product Photos 6-DIP Pkg
Other Related Documents SSR Design Considerations
How to Read Date Codes
Product Training Modules Medical Solutions
MOSFET Relays Overview
Catalog Drawings G3VM Series Circuit
G3VM Series 6-DIP
G3VM Series 6-DIP Footprint
Standard Package100
CategoryRelays
FamilySolid State Relays
SeriesG3VM
PackagingTube
CircuitSPST-NO (1 Form A)
Output TypeAC, DC
On-State Resistance2 Ohm
Load Current500mA
Voltage - Input1.15VDC
Voltage - Load0 ~ 60 V
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case6-DIP (0.300", 7.62mm)
Supplier Device Package6-DIP
Relay TypeRelay
Dynamic CatalogG3VM Series
Other NamesG3VM61B1
Z2102

9:58:42 5/21/2013 - Help With This Screen