Add To Favorites
Product Overview
Digi-Key Part Number 360-1773-1-ND
Quantity Available 4,591
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

G3T12AH-R

Description SWITCH TOGGLE SPDT 0.4VA 28V
Expanded Description Toggle Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets G3T Series
Product Training Modules Switch Basics
3D CAD Models
Featured Product G3T and G3B Series Ultra-Miniature Surface Mount Toggle and Pushbutton Switches
3D Model G3T12AH
Online Catalog G3T Series
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series G3T
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 3.81mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Actuator Material Polyphenylene Sulfide (PPS)
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
  • ET01MD1SAPE - C&K | CKN9114CT-ND DigiKey Electronics
  • ET01MD1SAPE
  • C&K
  • SWITCH TOGGLE SPDT 0.4VA 20V
  • Unit Price 6.05000
  • CKN9114CT-ND
Additional Resources
Standard Package ? 1
Other Names 360-1024-1
360-1024-1-ND
360-1773-1

04:42:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 5.17
10 4.92800 49.28
25 4.80480 120.12
50 4.68160 234.08
100 4.55840 455.84
250 4.18880 1,047.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 360-1773-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: 3.36000
Send Feedback