Add To Favorites
Product Overview
Digi-Key Part Number Z1192-ND
Quantity Available 34
Can ship immediately

Factory Stock ?: 1,447
Manufacturer

Manufacturer Part Number

G3R-OA202SZN DC5-24

Description OUTPUT MODULE AC QC 15MA 5-24VDC
Expanded Description AC Output Module 0.05 ~ 2A 75 ~ 264VAC Output 5 ~ 24VDC Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets G3R-I/O
Other Related Documents SSR Design Considerations
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog G3R-I O Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series G3R-I/O
Part Status Active
Type AC
Color Black
Style QC
Voltage - Input 5 ~ 24VDC
Current - Input 15mA
Voltage - Output 75 ~ 264VAC
Current - Output 0.05 ~ 2A
Turn On Time 1/2 Cycle + 1ms
Turn Off Time 1/2 Cycle + 1ms
Features Status LED(s)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names G3R-OA202SZN-DC5-24
G3R-OA202SZNDC524
G3R-OA202SZNDC524-ND
G3ROA202SZNDC524
Z1192

02:31:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.33000 29.33
10 27.86000 278.60
25 26.39360 659.84
50 24.92720 1,246.36
100 23.46080 2,346.08
250 21.99452 5,498.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback