Add To Favorites
Product Overview
Digi-Key Part Number Z1190-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

G3R-IDZR1SN DC5

Description INPUT MODULE DC 8MA 4-32VDC
Expanded Description DC Input Module 4 ~ 6VDC (5VDC Nom) Input 4 ~ 32VDC Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets G3R-I/O
Other Related Documents SSR Design Considerations
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog G3R-I/O Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series G3R-I/O
Part Status Active
Type DC
Color Black
Style QC
Voltage - Input 4 ~ 6VDC (5VDC Nom)
Current - Input 8mA
Logic Supply Voltage (Output) 4 ~ 32VDC
Logic Supply Current (Output) 100mA
Turn On Time 0.10ms
Turn Off Time 0.10ms
Features Status LED(s)
 
Associated Product
Additional Resources
Standard Package ? 20
Other Names G3R-IDZR1SN-DC5
G3R-IDZR1SN-DC5-ND
G3RIDZR1SNDC5
G3RIDZR1SNDC5NC
Z1190

11:18:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.26000 26.26
10 24.94900 249.49
25 23.63560 590.89
50 22.32260 1,116.13
100 21.00950 2,100.95
250 19.69640 4,924.10
500 18.38328 9,191.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback