Add To Favorites
Product Overview
Digi-Key Part Number Z1234-ND
Quantity Available 22
Can ship immediately

Factory Stock ?: 119
Manufacturer

Manufacturer Part Number

G3R-IAZR1SN AC100-240

Description INPUT MODULE AC 15MA 4-32VDC
Expanded Description AC Input Module 100 ~ 240VAC Input 4 ~ 32VDC Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets G3R-I/O
Other Related Documents SSR Design Considerations
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog G3R-I/O Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series G3R-I/O
Part Status Active
Type AC
Color Black
Style QC
Voltage - Input 100 ~ 240VAC
Current - Input 15mA
Logic Supply Voltage (Output) 4 ~ 32VDC
Logic Supply Current (Output) 100mA
Turn On Time 20ms
Turn Off Time 20ms
Features Status LED(s)
 
Associated Product
Additional Resources
Standard Package ? 20
Other Names G3RIAZR1SNAC100/240
G3RIAZR1SNAC100240
Z1234

12:39:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.03000 36.03
10 34.23000 342.30
25 32.42840 810.71
50 30.62660 1,531.33
100 28.82510 2,882.51
250 27.02352 6,755.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback