Keywords:





Product Index > Industrial Controls, Meters > Controllers - Power > G3PX-240EUN

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberG3PX-240EUN-ND
Price BreakUnit PriceExtended Price
1532.07000532.07
Quantity Available
Manufacturer

Manufacturer Part Number

G3PX-240EUN

DescriptionCONTRLR POWER PHASE 40A 100-230V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets G3PX
Standard Package1
CategoryIndustrial Controls, Meters
FamilyControllers - Power
SeriesG3PX, EUN
Voltage - Supply100 ~ 230VAC
Nominal Output40A @ 220VAC
Mounting TypePanel Mount
Termination StyleScrew Terminal
Operating Temperature-10°C ~ 55°C
Other NamesG3PX240EUN

8:37:58 5/20/2013 - Help With This Screen