• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number G3PX-240EH-CT10-ND
Price Break Unit Price Extended Price
1 727.12000 727.12
Quantity Available 0
Manufacturer

Manufacturer Part Number

G3PX-240EH-CT10

Description CONTROL PWR RELAY OUT CHASSIS MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets G3PX
Standard Package ? 1
Category

Industrial Controls, Meters

Family

Controllers - Process, Temperature

Series G3PX, EH
Type Power Controller
Input Range 4 ~ 20mA, 1 ~ 24VDC
Output Type Relay
Control Method -
Communications -
Number Of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 100/110VAC, 200/230VAC
Panel Cutout Dimensions -
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection -
Operating Temperature -25°C ~ 65°C
Features Heater Fault Detection
Weight 3 lbs (1.4kg)
Associated Product
G32X-V3K-ND - RESISTOR VAR 3K OHM EXT PNL MT
G32X-V2K-ND - RESISTOR VAR 2K OHM EXT PNL MT
G32X-CT10-ND - CURRENT TRANSFORMER UNIT 100CM
G32X-CT03HN-ND - CURRENT TRANSFORMER UNIT 30CM
G32X-CT10HN-ND - CURRENT TRANSFORMER UNIT 100CM
G32X-CT10C-ND - CURRENT TRANSFORMER UNIT 100CM
G32-XA20-ND - POWER DEVICE CARTRIDGE 20A
G32X-CT03C-ND - CURRENT TRANSFORMER UNIT 30CM
G32X-A40-ND - POWER DEVICE CARTRIDGE 40A
G32X-A60-ND - POWER DEVICE CARTRIDGE 60A
Other Names G3PX/240EH/CT10
G3PX240EHCT10

07:38:32 5/2/2016