Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number G3PX-220EUNAC100/230-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G3PX-220EUN AC100/230

Description CONTROL PWR 100/110V 200/230V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets G3PX
Product Attributes Select All
Category

Industrial Controls, Meters

Family

Controllers - Process, Temperature

Manufacturer

Omron-Automation-and-Safety

Series G3PX, EUN
Type Power Controller
Input Range 4 ~ 20mA, 1 ~ 24VDC
Output Type -
Control Method -
Communications -
Number Of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 100/110VAC, 200/230VAC
Panel Cutout Dimensions -
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection -
Operating Temperature -25°C ~ 65°C
Features -
Weight 2.4 lbs (1.1kg)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names G3PX-220EUNAC100/230
G3PX220EUNAC100230

12:26:47 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 449.12000 449.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback