Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number G3PX-220EC-CT10-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G3PX-220EC-CT10

Description CONTROL PWR RELAY OUT CHASSIS MT
Expanded Description Power Controller 100/110VAC, 200/230VAC Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets G3PX
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series G3PX, EC
Part Status Active
Type Power Controller
Input Range 4 ~ 20mA, 1 ~ 24VDC
Output Type Relay
Control Method -
Communications -
Number Of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 100/110VAC, 200/230VAC
Panel Cutout Dimensions -
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection -
Operating Temperature -25°C ~ 65°C
Features Heater Fault Detection
Weight 2.4 lbs (1.1kg)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names G3PX220ECCT10

09:53:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 632.79000 632.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback