Add To Favorites
Product Overview
Digi-Key Part Number 381-2513-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

G2E146-BF05-29

Description FAN BLWR CENT 226X130MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets G2E14x Series
Compact Fans for AC, DC, and EC Catalog
Other Related Documents Part Number Guide
Product Training Modules Moving Air Efficiently
Online Catalog G2E120 Series and G2E146 Series
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series G2E146
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Rectangular - 226mm L x 261mm H (126mm Dia)
Width 130mm
Air Flow 318.0 CFM (9.00m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Blower, Centrifugal
Features -
Noise 69 dB(A)
Power (Watts) 295W
RPM -
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals -
Weight 8.5 lbs (3.9kg)
Current Rating -
Voltage Range -
Material - Frame Aluminum
Material - Blade -
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 381-2513
G2E146-BF05-29-ND
G2E146BF0529

05:16:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 322.04000 322.04
10 272.49800 2,724.98
25 247.72520 6,193.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback