Add To Favorites
Product Overview
Digi-Key Part Number K398-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

G200/R3278

Description WIRE WRAP GUN 18 - 32 AWG
Expanded Description 18 ~ 32 AWG Wrap Gun, Manual Wire Wrap Tool
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Jonard Tools

Series -
Part Status Active
Tool Type Wrap
Wire Gauge 18 ~ 32 AWG
Style Gun, Manual
Power Supply Type -
Features Plastic Body
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names G200R3278
K398

16:38:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.60000 112.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback