Keywords:





Product Index > Cables, Wires - Management > Wire Ducts, Raceways > G1X3LG6

All prices are in US dollars.
Digi-Key Part Number298-10347-ND
Price BreakUnit PriceExtended Price
153.5200053.52
250.31000100.62
444.42250177.69
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Part Number

G1X3LG6

DescriptionDUCT WIRE SLOT TYPE G LGRY 6'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets G1X3
PANDUCT® Type C Wiring Duct Cover Spec
Standard Package1
CategoryCables, Wires - Management
FamilyWire Ducts, Raceways
SeriesPANDUCT®
Wire Duct TypeSlotted
Height3.020" (76.71mm)
Length6.00' (1.83m)
Width1.260" (32.0mm)
Mounting TypeScrew
Features-
MaterialPVC
ColorGray, Light
Dynamic CatalogPanduct® Type G
Other NamesG1X3LG6-ND

3:47:08 5/22/2013 - Help With This Screen