Keywords:





Product Index > Switches > Accessories > G12KA

All prices are in US dollars.
Digi-Key Part Number450-1066-ND
Price BreakUnit PriceExtended Price
11.250001.25
251.1552028.88
501.1396056.98
1001.12390112.39
2501.10828277.07
5001.09268546.34
1,0000.92098920.98
5,0000.905374,526.83
Quantity Available Digi-Key Stock: 4,745
Can ship immediately
Manufacturer

Manufacturer Part Number

G12KA

DescriptionGUARD PB KNURL CLEAR ALUMINUM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
GUARD PB KNURL CLEAR ALUMINUM | G12KA | 450-1066-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BP Series, Splashproof Boot Seals
Product Photos G12KA
RoHS Information G12KA Statement of Compliance
Catalog Drawings Bushing Guard
Featured Product TE Connectivity Switches
Standard Package25
CategorySwitches
FamilyAccessories
SeriesAlcoswitch
Accessory TypeGuard
For Use With/Related Products1/4 -40 Bushing
Dynamic CatalogAccessories for Switches
For Use WithMSPM101B004-ND - SWITCH PUSH SPST-NC 0.1A 50V
MSPM101CS104-ND - SWITCH PUSH SPST-NO 0.1A 50V
450-1545-ND - SWITCH PUSH SPST-NC 0.1A 50V
450-1435-ND - SWITCH PUSHBUTTON SPDT 3A 125V
450-1434-ND - SWITCH PUSH SPST-NO 0.5A 125V
450-1433-ND - SWITCH PUSH SPST-NC 0.5A 125V
450-1432-ND - SWITCH PUSH SPST-NO 0.1A 50V
450-1430-ND - SWITCH PUSH SPST-NO 3A 125V
450-1429-ND - SWITCH PUSH SPST-NO 3A 125V
450-1428-ND - SWITCH PUSH SPST-NC 3A 125V
More...
Other Names450-1066
8-1437627-4

19:49:39 5/21/2013 - Help With This Screen