Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 952-2496-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G125-MW40150M94

Description 1.25MM M/M ON 32AWG 150MM
Expanded Description White 32 AWG Jumper Lead Pin to Pin Gold 5.9" (150mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets G125-zWzzzzzz94 Drawing
G125-MW(1-4)YYY(L,F,M)94
Product Training Modules Gecko Micro-Miniature Connectors
Featured Product gecko-high-reliability-connectors
Online Catalog Gecko Series
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Gecko
Part Status Active
Contact End Pin to Pin
Length 5.9" (150mm)
Wire Gauge 32 AWG
Contact Finish Gold
Color White
Contact Finish Thickness 8µin (0.20µm)
Number of Rows 1
Number of Conductors 1
 
Additional Resources
Standard Package ? 10
Other Names 952-2496
G125-MW40150M94-ND

04:15:28 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 3.36400 403.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback