Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FXO-PC528-1000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FXO-PC528-1000

Description OSC XO 1.000GHZ LVPECL SMD
Expanded Description 1GHz LVPECL XO (Standard) Oscillator Surface Mount 2.5V 72mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FXO-PC52 Series
XL,U,A,B Family Brief
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XPRESSO™ FXO-PC52
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Frequency 1GHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.5V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 72mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1

08:02:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.70000 70.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback